-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB511SM-40FHT2RCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47815 In Stock |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
RB511SM-40FHT2R
|
Avnet Americas | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: RB511SM-40FHT2R) Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0202 | Buy Now |
DISTI #
755-RB511SM-40FHT2R
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr, 0.1A IO SOD-523, EMD2 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0175 | Buy Now |
DISTI #
83601522
|
Verical | Rectifier Diode Schottky 40V 0.1A Automotive AEC-Q101 2-Pin EMD T/R Min Qty: 3572 Package Multiple: 1 Date Code: 2401 | Americas - 8000 |
|
$0.0193 / $0.0199 | Buy Now |
|
Quest Components | 6505 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
RB511SM-40FHT2R
|
TTI | Schottky Diodes & Rectifiers 40V Vr, 0.1A IO SOD-523, EMD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0180 / $0.0298 | Buy Now |
DISTI #
RB511SM-40FHT2R
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.1A, SC79,SOD523, reel,tape Min Qty: 25 | 0 |
|
$0.0212 / $0.0382 | RFQ |
DISTI #
RB511SM-40FHT2R
|
Avnet Silica | Diode Small Signal Schottky 40V 100mA 2-Pin SOD-523 T/R (Alt: RB511SM-40FHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 84 |
|
$0.0150 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB511SM-40FHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB511SM-40FHT2R
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |