-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12340TE20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12340TE10IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB501V-40TE-17CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11850 In Stock |
|
$0.0462 / $0.3500 | Buy Now |
DISTI #
RB501V-40TE-17
|
Avnet Americas | Diode Small Signal Schottky 45V 0.1A 2-Pin UMD T/R - Tape and Reel (Alt: RB501V-40TE-17) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 | Buy Now |
DISTI #
755-RB501V-40TE-17
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 45V 0.1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RB501V-40 Series 45 V 30 uA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0449 / $0.0504 | Buy Now |
DISTI #
61913552
|
Verical | Rectifier Diode Schottky 45V 0.1A 2-Pin UMD T/R RoHS: Compliant Min Qty: 471 Package Multiple: 1 Date Code: 2148 | Americas - 90964 |
|
$0.0434 / $0.0664 | Buy Now |
DISTI #
63446014
|
Verical | Rectifier Diode Schottky 45V 0.1A 2-Pin UMD T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 35963 |
|
$0.1619 / $0.1928 | Buy Now |
DISTI #
61718179
|
Verical | Rectifier Diode Schottky 45V 0.1A 2-Pin UMD T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 20149 |
|
$0.1656 / $0.1928 | Buy Now |
|
Quest Components | 0.1 A, 45 V, SILICON, SIGNAL DIODE | 44988 |
|
$0.1980 / $0.6600 | Buy Now |
|
Quest Components | 0.1 A, 45 V, SILICON, SIGNAL DIODE | 7384 |
|
$0.0525 / $0.3500 | Buy Now |
|
Quest Components | 0.1 A, 45 V, SILICON, SIGNAL DIODE | 3461 |
|
$0.0465 / $0.1432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB501V-40TE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB501V-40TE-17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for RB501V-40TE-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB501V-40TE-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-76, 2 PIN | ROHM Semiconductor | RB501V-40TE-17 vs RB500V-40 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB501V-40TE-17 vs RB501V-40 |
1SS357 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB501V-40TE-17 vs 1SS357 |
RB500V-40T/R13 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB501V-40TE-17 vs RB500V-40T/R13 |
RB500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB501V-40TE-17 vs RB500V-40 |
RB500V-40T/R7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB501V-40TE-17 vs RB500V-40T/R7 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90A, 2 PIN | ROHM Semiconductor | RB501V-40TE-17 vs RB501V-40 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RB501V-40TE-17 vs RB501V-40 |
RB501V-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | RB501V-40TE-17 vs RB501V-40 |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM) | Transys Electronics Limited | RB501V-40TE-17 vs RB501V-40 |