Part Details for RB501V-40 by Transys Electronics Limited
Overview of RB501V-40 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB501V-40
RB501V-40 CAD Models
RB501V-40 Part Data Attributes
|
RB501V-40
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
RB501V-40
Transys Electronics Limited
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for RB501V-40
This table gives cross-reference parts and alternative options found for RB501V-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB501V-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB501V-40 vs RB501V-40 |
RB501V-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, | ROHM Semiconductor | RB501V-40 vs RB501V-40TE-17 |
RB500V-40T/R7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | RB501V-40 vs RB500V-40T/R7 |
1SS357 | DIODE 0.1 A, SILICON, SIGNAL DIODE, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | RB501V-40 vs 1SS357 |
HRU0103A-E | 0.1A, 30V, SILICON, SIGNAL DIODE, URP-2 | Renesas Electronics Corporation | RB501V-40 vs HRU0103A-E |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | RB501V-40 vs RB501V-40 |
RB500V-40-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | RB501V-40 vs RB500V-40-TP |
RB501V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | RB501V-40 vs RB501V-40 |
1SS357 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | RB501V-40 vs 1SS357 |
MA2Z784 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SC-76, 2 PIN | Panasonic Electronic Components | RB501V-40 vs MA2Z784 |