Part Details for RB425DT146 by ROHM Semiconductor
Overview of RB425DT146 by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB425DT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB425DT146CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2048 In Stock |
|
$0.1025 / $0.6200 | Buy Now |
DISTI #
RB425DT146
|
Avnet Americas | Diode Small Signal Schottky 40V 0.1A 3-Pin SMD T/R - Tape and Reel (Alt: RB425DT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 | Buy Now |
DISTI #
755-RB425DT146
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 0.1A RoHS: Compliant | 3601 |
|
$0.1170 / $0.4600 | Buy Now |
|
Future Electronics | RB425D Series 40 V 30 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0679 / $0.0752 | Buy Now |
DISTI #
71325266
|
Verical | Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 2301 | Americas - 5950 |
|
$0.4508 | Buy Now |
DISTI #
66387681
|
Verical | Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2244 | Americas - 863 |
|
$0.2125 / $0.2800 | Buy Now |
|
Bristol Electronics | 5331 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, SOT-346 | 7692 |
|
$0.2010 / $0.6700 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, SOT-346 | 2400 |
|
$0.1581 / $0.5270 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, SOT-346 | 1864 |
|
$0.1428 / $0.4760 | Buy Now |
Part Details for RB425DT146
RB425DT146 CAD Models
RB425DT146 Part Data Attributes
|
RB425DT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB425DT146
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.1A, 40V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB425DT146
This table gives cross-reference parts and alternative options found for RB425DT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB425DT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB425DP | Rectifier Diode, Schottky, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | RB425DT146 vs RB425DP |