-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.1A, 25V V(RRM), Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P3156
|
Newark | Diode, Rectifier, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:450Mv, Forward Surge Current Ifsm Max:1A, Operating Temperature Max:125°C, Diode Case Rohs Compliant: Yes |Rohm RB420DT146 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5035 |
|
$0.1190 / $0.4060 | Buy Now |
DISTI #
RB420DT146CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MA SMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3327 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
RB420DT146
|
Avnet Americas | Diode Small Signal Schottky 40V 0.1A 3-Pin SMD T/R - Tape and Reel (Alt: RB420DT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-RB420DT146
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY 40V 0.1A RoHS: Compliant | 0 |
|
$0.0820 / $0.3900 | Order Now |
|
Future Electronics | RB420D Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0615 / $0.0682 | Buy Now |
DISTI #
69068542
|
Verical | Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 336 Package Multiple: 1 Date Code: 2307 | Americas - 16671 |
|
$0.0625 / $0.0931 | Buy Now |
DISTI #
69095269
|
Verical | Diode Schottky 40V 0.1A 3-Pin SMD T/R RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 2301 | Americas - 3130 |
|
$0.2326 / $0.2571 | Buy Now |
|
Quest Components | 2504 |
|
$0.1780 / $0.8900 | Buy Now | |
DISTI #
RB420DT146
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY 40V 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0690 | Buy Now |
DISTI #
RB420DT146
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.1A, SC59,SOT346, reel,tape Min Qty: 10 | 0 |
|
$0.0533 / $0.0873 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB420DT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB420DT146
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 25V V(RRM), Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |