Part Details for RB420DFH by ROHM Semiconductor
Overview of RB420DFH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for RB420DFH
RB420DFH CAD Models
RB420DFH Part Data Attributes
|
RB420DFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB420DFH
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SMD3, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB420DFH
This table gives cross-reference parts and alternative options found for RB420DFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB420DFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA152/2KT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | RB420DFH vs M1MA152/2KT1 |
RB531SM-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RB420DFH vs RB531SM-40 |
RB521G-40FHT2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-104A, 2 PIN | ROHM Semiconductor | RB420DFH vs RB521G-40FHT2R |
M1MA152/2AT1 | 0.1A, 40V, SILICON, SIGNAL DIODE, SC-59, 3 PIN | onsemi | RB420DFH vs M1MA152/2AT1 |
RB530SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB420DFH vs RB530SM-40T2R |
RB451UMTL | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-85, 3 PIN | ROHM Semiconductor | RB420DFH vs RB451UMTL |
RB531SM-40T2R | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | RB420DFH vs RB531SM-40T2R |
RB521G-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, | ROHM Semiconductor | RB420DFH vs RB521G-40FH |
RB511VM-40TE-17 | Rectifier Diode, Schottky, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | RB420DFH vs RB511VM-40TE-17 |
1SS380-T1-LF | Rectifier Diode, 1 Element, 0.1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | RB420DFH vs 1SS380-T1-LF |