-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 15A, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3839
|
Newark | Schottky Rect, Aec-Q101, 40V, 30A, To263, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:630Mv, Forwardrohs Compliant: Yes |Rohm RB225NS-40FHTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8290 / $1.8200 | Buy Now |
DISTI #
RB225NS-40FHTLCT-ND
|
DigiKey | DIODE ARRAY SCHOTT 40V 30A LPDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
367 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
RB225NS-40FHTL
|
Avnet Americas | Diode (Rectifier FRD) 40V-VRM 40V-VR 30A-IO 100A-IFSM Dual C Common - Tape and Reel (Alt: RB225NS-40FHTL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6630 / $0.7548 | Buy Now |
DISTI #
755-RB225NS-40FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 30A Io SBD TO-263S(D2PAK) 15A RoHS: Compliant | 0 |
|
$0.6370 / $0.7210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7090 | Buy Now |
DISTI #
72487833
|
Verical | Rectifier Diode Schottky 40V 30A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 22 Package Multiple: 1 Date Code: 2312 | Americas - 1000 |
|
$1.0275 / $1.4250 | Buy Now |
DISTI #
70366644
|
Verical | Rectifier Diode Schottky 40V 30A Automotive 3-Pin(2+Tab) LPDS T/R Min Qty: 43 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$1.5233 / $1.7814 | Buy Now |
|
Quest Components | 800 |
|
$1.6616 / $3.0210 | Buy Now | |
|
Ameya Holding Limited | DIODE (RECTIFIER FRD) 40V-VRM 40 Min Qty: 1 | 100-Authorized Distributor |
|
$1.2500 / $2.0900 | Buy Now |
DISTI #
C1S625901673580
|
Chip1Stop | Schottky Barrier Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.8220 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB225NS-40FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB225NS-40FHTL
ROHM Semiconductor
Rectifier Diode, Schottky, 15A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |