Part Details for RB204R0J by Littelfuse Inc
Overview of RB204R0J by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RB204R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6363
|
Newark | Ntc Thermistor 200K Ohm 5% 0603 Smt/Bulk |Littelfuse RB204R0J RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.3290 | Buy Now |
DISTI #
576-RB204R0J
|
Mouser Electronics | NTC Thermistors NTC THERMISTOR 200K OHM 5% 0603 SMT RoHS: Compliant | 0 |
|
$0.2490 / $0.5700 | Order Now |
Part Details for RB204R0J
RB204R0J CAD Models
RB204R0J Part Data Attributes
|
RB204R0J
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RB204R0J
Littelfuse Inc
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.0033 mm | |
Package Length | 1.6002 mm | |
Package Style | SMT | |
Package Width | 0.8001 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 200000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |