Part Details for RB168VAM-40TR by ROHM Semiconductor
Overview of RB168VAM-40TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for RB168VAM-40TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1835
|
Newark | Schottky Rect, Single, 40V, Sod-323He, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-323He, No. Of Pins:2Pins, Forward Voltage Vf Max:790Mv, Forward Surge Currentrohs Compliant: Yes |Rohm RB168VAM-40TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 774 |
|
$0.0950 / $0.4670 | Buy Now |
DISTI #
846-RB168VAM-40TRCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2345 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
RB168VAM-40TR
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, SOD-323HE, 2 Pins, 790 mV - Tape and Reel (Alt: RB168VAM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0781 / $0.0891 | Buy Now |
DISTI #
755-RB168VAM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant | 5812 |
|
$0.0860 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0848 | Buy Now |
DISTI #
66386089
|
Verical | Diode Schottky Si 40V 1A 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 2237 | Americas - 775 |
|
$0.0708 / $0.0775 | Buy Now |
DISTI #
RB168VAM-40TR
|
TTI | Schottky Diodes & Rectifiers DIODE-SCHOTTKY BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0950 | Buy Now |
|
Ameya Holding Limited | Diodes Rectifiers Single Min Qty: 1 | 250-Authorized Distributor |
|
$0.0790 / $0.4900 | Buy Now |
DISTI #
C1S625901688050
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 775 |
|
$0.0569 / $0.0897 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$0.0500 / $0.3100 | Buy Now |
Part Details for RB168VAM-40TR
RB168VAM-40TR CAD Models
RB168VAM-40TR Part Data Attributes
|
RB168VAM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168VAM-40TR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RB168VAM-40TR
This table gives cross-reference parts and alternative options found for RB168VAM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168VAM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB111CT101 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | RB168VAM-40TR vs RB111CT101 |
LFM140-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RB168VAM-40TR vs LFM140-MT-H |
RB110CT100 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | RB168VAM-40TR vs RB110CT100 |
SL14-MT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RB168VAM-40TR vs SL14-MT-H |
FSS14M | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | Fagor Electrónica | RB168VAM-40TR vs FSS14M |
USFB14 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, USF, 2 PIN | KEC | RB168VAM-40TR vs USFB14 |
RB160VA-40FH | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | RB168VAM-40TR vs RB160VA-40FH |
RB111CT100 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | ROHM Semiconductor | RB168VAM-40TR vs RB111CT100 |
LFM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB168VAM-40TR vs LFM140-MHT-H |
FM140-MHT-H | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RB168VAM-40TR vs FM140-MHT-H |