Part Details for RB168MM150TR by ROHM Semiconductor
Overview of RB168MM150TR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB168MM150TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1834
|
Newark | Schottky Rectifier, 150V, 1A, Sod-123Fl, Repetitive Peak Reverse Voltage:150V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Product Range:- Rohs Compliant: Yes |Rohm RB168MM150TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5475 |
|
$0.1120 | Buy Now |
DISTI #
RB168MM150CT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1965 In Stock |
|
$0 / $0.4700 | Buy Now |
DISTI #
74AC1834
|
Avnet Americas | Diode Schottky Barrier 150V 1A 2-Pin SOD-123FL T/R - Product that comes on tape, but is not reeled (Alt: 74AC1834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.2890 / $0.4890 | Buy Now |
DISTI #
RB168MM150TR
|
Avnet Americas | Diode Schottky Barrier 150V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: RB168MM150TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1548 | Buy Now |
DISTI #
755-RB168MM150TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant | 92557 |
|
$0.1320 / $0.4700 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers Schottky Barrier Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 51000Reel |
|
$0.1260 / $0.1370 | Buy Now |
|
Quest Components | 58924 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
RB168MM150TR
|
TTI | Schottky Diodes & Rectifiers Schottky Barrier Diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
RB168MM150TR
|
TME | Diode: Schottky rectifying, SMD, 150V, 1A, SOD123F, reel,tape Min Qty: 1 | 0 |
|
$0.1070 / $0.4500 | RFQ |
DISTI #
RB168MM150TR
|
Avnet Asia | Diode Schottky Barrier 150V 1A 2-Pin SOD-123FL T/R (Alt: RB168MM150TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for RB168MM150TR
RB168MM150TR CAD Models
RB168MM150TR Part Data Attributes
|
RB168MM150TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB168MM150TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Date Of Intro | 2016-06-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB168MM150TR
This table gives cross-reference parts and alternative options found for RB168MM150TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB168MM150TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS115LWHRVG | Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | RB168MM150TR vs SS115LWHRVG |
RB168L150DDTE25 | Rectifier Diode, | ROHM Semiconductor | RB168MM150TR vs RB168L150DDTE25 |