Part Details for RB162MM-60TFTR by ROHM Semiconductor
Overview of RB162MM-60TFTR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB162MM-60TFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6164
|
Newark | Schottky Rect, Aec-Q101, 60V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:650Mv, Forward Surge Rohs Compliant: Yes |Rohm RB162MM-60TFTR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1460 / $0.7250 | Buy Now |
DISTI #
RB162MM-60TFCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A PMDU Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
RB162MM-60TFTR
|
Avnet Americas | Schottky Rectifier, 60 V, 1 A, Single, SOD-123FL, 2 Pins, 650 mV - Tape and Reel (Alt: RB162MM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
755-RB162MM-60TFTR
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V VR 1A 0.65V VF PMDU, SOD-123FL | 3050 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0959 | Buy Now |
DISTI #
RB162MM-60TFTR
|
TME | Diode: Schottky rectifying, SMD, 60V, 1A, SOD123F, reel,tape Min Qty: 5 | 0 |
|
$0.0740 / $0.1700 | RFQ |
DISTI #
RB162MM-60TFTR
|
Avnet Silica | Schottky Rectifier, 60 V, 1 A, Single, SOD-123FL, 2 Pins, 650 mV (Alt: RB162MM-60TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RB162MM-60TFTR
RB162MM-60TFTR CAD Models
RB162MM-60TFTR Part Data Attributes
|
RB162MM-60TFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB162MM-60TFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RB162MM-60TFTR
This table gives cross-reference parts and alternative options found for RB162MM-60TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB162MM-60TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB162M-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162MM-60TFTR vs RB162M-60 |
RB162MM-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162MM-60TFTR vs RB162MM-60 |
RB162MM-60TF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RB162MM-60TFTR vs RB162MM-60TF |