-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD1006, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1922
|
Newark | Schottky Rectifier, 40V, 1A, Smd1006 Rohs Compliant: Yes |Rohm RB161QS-40T18R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7734 |
|
$0.0620 / $0.3430 | Buy Now |
DISTI #
RB161QS-40T18RCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SMD1006 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
252350 In Stock |
|
$0.0537 / $0.3900 | Buy Now |
DISTI #
RB161QS-40T18R
|
Avnet Americas | RASMID Series - Schottky Barrier Diode SMD1006 DiscreteA - Tape and Reel (Alt: RB161QS-40T18R) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0503 | Buy Now |
DISTI #
755-RB161QS-40T18R
|
Mouser Electronics | Schottky Diodes & Rectifiers Schtky Br 40V Vr/Vrm 1A Io 3A IFRM RASMID RoHS: Compliant | 27458 |
|
$0.0530 / $0.2800 | Buy Now |
|
Future Electronics | Schottky Barrier Diode SMD1006 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0531 / $0.0554 | Buy Now |
DISTI #
77265645
|
Verical | Rectifier Diode Schottky Si 40V 1A 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2348 | Americas - 30329 |
|
$0.0618 / $0.1800 | Buy Now |
DISTI #
83671043
|
Verical | Rectifier Diode Schottky Si 40V 1A 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 910 Package Multiple: 1 Date Code: 2401 | Americas - 18000 |
|
$0.0741 / $0.0831 | Buy Now |
|
Quest Components | 13868 |
|
$0.1110 / $0.7400 | Buy Now | |
DISTI #
RB161QS-40T18R
|
TME | Diode: Schottky rectifying, SOD882, SMD, 40V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.0501 / $0.2560 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 35750-Authorized Distributor |
|
$0.0700 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB161QS-40T18R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB161QS-40T18R
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD1006, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD1006, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |