Part Details for RB14-8FSM by Thomas & Betts
Overview of RB14-8FSM by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC08FSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / |
Part Details for RB14-8FSM
RB14-8FSM CAD Models
RB14-8FSM Part Data Attributes
|
RB14-8FSM
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB14-8FSM
Thomas & Betts
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |