Part Details for RB14-14 by Thomas & Betts
Overview of RB14-14 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RB14-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B879
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rb Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RB14-14 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 13 |
|
$120.5400 / $130.6600 | Buy Now |
|
Bisco Industries | 39 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece RoHS: Compliant |
5726 In Stock |
|
$0.7700 / $0.9400 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece RoHS: Compliant |
5726 In Stock |
|
$0.7700 / $0.9400 | Buy Now |
Part Details for RB14-14
RB14-14 CAD Models
RB14-14 Part Data Attributes
|
RB14-14
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RB14-14
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for RB14-14
This table gives cross-reference parts and alternative options found for RB14-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB14-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB713M | Ring Terminal, | Thomas & Betts | RB14-14 vs RB713M |
RB713M | Ring Terminal, | ABB Installation Products Inc | RB14-14 vs RB713M |
RB713 | Ring Terminal, ROHS COMPLIANT | Thomas & Betts | RB14-14 vs RB713 |
RB713 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RB14-14 vs RB713 |