Part Details for RB10FTS4021 by TA-I Technology Co Ltd
Overview of RB10FTS4021 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB10FTS4021
RB10FTS4021 CAD Models
RB10FTS4021 Part Data Attributes
|
RB10FTS4021
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB10FTS4021
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RB10FTS4021
This table gives cross-reference parts and alternative options found for RB10FTS4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10FTS4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050C4021FP500 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10FTS4021 vs MCU08050C4021FP500 |
RTF124021F | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | RB10FTS4021 vs RTF124021F |
RB10FBS4021 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB10FTS4021 vs RB10FBS4021 |
TNPW08054K02FHEA | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10FTS4021 vs TNPW08054K02FHEA |
RT0805FRE104K02 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10FTS4021 vs RT0805FRE104K02 |
RT0805FRE134K02 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10FTS4021 vs RT0805FRE134K02 |
RT0805FRE074K02 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB10FTS4021 vs RT0805FRE074K02 |
TNPW08054K02FHEC0H | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RB10FTS4021 vs TNPW08054K02FHEC0H |
MCU0805HC4021FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4020 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB10FTS4021 vs MCU0805HC4021FP500 |
MCU08050C4021FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4020 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB10FTS4021 vs MCU08050C4021FP500 |