Datasheets
RB10BBP8060 by: TA-I Technology Co Ltd

Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Part Details for RB10BBP8060 by TA-I Technology Co Ltd

Overview of RB10BBP8060 by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RB10BBP8060

RB10BBP8060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RB10BBP8060 Part Data Attributes

RB10BBP8060 TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RB10BBP8060 TA-I Technology Co Ltd Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series RB
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method BULK CASSETTE
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 806 Ω
Resistor Type FIXED RESISTOR
Series RB10(BC TOL)
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RB10BBP8060

This table gives cross-reference parts and alternative options found for RB10BBP8060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10BBP8060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239062138061L Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RB10BBP8060 vs 239062138061L
MCU08050D8060BP100 RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 806 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag RB10BBP8060 vs MCU08050D8060BP100
MCU0805-250.1%P5806R RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 806 ohm, SURFACE MOUNT, 0805, CHIP Vishay BCcomponents RB10BBP8060 vs MCU0805-250.1%P5806R
239060148061 Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RB10BBP8060 vs 239060148061
TNPW0805806R0.1%T-9E52E3 Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RB10BBP8060 vs TNPW0805806R0.1%T-9E52E3
9T08052A8060WAPF3 Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RB10BBP8060 vs 9T08052A8060WAPF3
RT0805BRD07806R Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RB10BBP8060 vs RT0805BRD07806R
239060138061 Res,SMT,Thin Film,806 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case YAGEO Corporation RB10BBP8060 vs 239060138061
RB10BTP8060 Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RB10BBP8060 vs RB10BTP8060
TNPW0805806RBEEN Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RB10BBP8060 vs TNPW0805806RBEEN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB10BBP8060 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB10BBP8060 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RB10BBP8060 would you like to use for your alert(s)?
  • Please alert me when RB10BBP8060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB10BBP8060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB10BBP8060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB10BBP8060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB10BBP8060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB10BBP8060 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: