Part Details for RB10BBP7151 by TA-I Technology Co Ltd
Overview of RB10BBP7151 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB10BBP7151
RB10BBP7151 CAD Models
RB10BBP7151 Part Data Attributes
|
RB10BBP7151
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB10BBP7151
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB10(BC TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RB10BBP7151
This table gives cross-reference parts and alternative options found for RB10BBP7151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB10BBP7151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BCD7K15 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | RB10BBP7151 vs RT0805BCD7K15 |
RT0805WRD077K15 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | RB10BBP7151 vs RT0805WRD077K15 |
MCU08050D7151BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 7150 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RB10BBP7151 vs MCU08050D7151BP500 |
TNPS08057151BEBX0C | Vishay Draloric | Check for Price | RES,SMT,THIN FILM,7.15K OHMS,150WV,.1% +/-TOL,-25,25PPM TC,0805 CASE | RB10BBP7151 vs TNPS08057151BEBX0C |
MCU08050D7151BP100 | Vishay Intertechnologies | $0.1450 | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RB10BBP7151 vs MCU08050D7151BP100 |
TNPW08057K15BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RB10BBP7151 vs TNPW08057K15BEEA |
239060137152 | YAGEO Corporation | Check for Price | Res,SMT,Thin Film,7.15K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | RB10BBP7151 vs 239060137152 |
9T08052A7151WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RB10BBP7151 vs 9T08052A7151WAPF4 |
RT0805BRD137K15 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RB10BBP7151 vs RT0805BRD137K15 |
RB10BTP7151 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RB10BBP7151 vs RB10BTP7151 |