-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RB098BM150FHTLCT-ND
|
DigiKey | DIODE ARR SCHOTT 150V 6A TO252 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.3450 / $1.4700 | Buy Now |
DISTI #
RB098BM150FHTL
|
Avnet Americas | Schottky Barrier Diode Dual Common Cathode 150V 6A 3-Pin TO-252 T/R - Tape and Reel (Alt: RB098BM150FHTL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3588 / $0.4085 | Buy Now |
DISTI #
755-RB098BM150FHTL
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V Vr 6A Io SBD TO-252(DPAK) 3A RoHS: Compliant | 123 |
|
$0.3450 / $1.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3840 | Buy Now |
|
Quest Components | 1919 |
|
$0.6913 / $1.9750 | Buy Now | |
DISTI #
RB098BM150FHTL
|
TME | Diode: Schottky rectifying, SMD, 150V, 3Ax2, DPAK,SC63,TO252 Min Qty: 1 | 0 |
|
$0.4530 / $0.7930 | RFQ |
DISTI #
C1S625901789225
|
Chip1Stop | Super Low I<sub>R</sub>, 150V, 6A, TO-252 (DPAK), Schottky Barrier Diode for Automotive RoHS: Compliant Container: Cut Tape | 500 |
|
$0.5170 / $0.8830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB098BM150FHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB098BM150FHTL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-25 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 7 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |