RB085T-90NZC9
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN

Overview of RB085T-90NZC9 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RB085T-90NZC9 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC6595
Newark Schottky Rect, Dual, 90V, To-220Fn, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fn, No. Of Pins:3Pins, Forward Voltage Vf Max:830Mv, Forward Rohs Compliant: Yes |Rohm RB085T-90NZC9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 605
  • 1 $1.3500
  • 10 $1.2600
  • 25 $1.1800
  • 50 $1.0800
  • 100 $0.8600
  • 250 $0.7950
  • 500 $0.7290
  • 1,000 $0.5940
$0.5940 / $1.3500 Buy Now
DISTI # RB085T-90NZC9-ND
DigiKey DIODE ARR SCHOTT 90V 10A TO220FN Min Qty: 1 Lead time: 17 Weeks Container: Tube 87
In Stock
  • 1 $1.1400
  • 50 $0.5432
  • 100 $0.4844
  • 500 $0.3917
$0.3917 / $1.1400 Buy Now
DISTI # RB085T-90NZC9
Avnet Americas Diode Schottky 90V 10A 3-Pin TO-220FN Tube - Rail/Tube (Alt: RB085T-90NZC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
  • 1,000 $0.5772
  • 2,000 $0.5655
  • 4,000 $0.5538
  • 6,000 $0.5421
  • 8,000 $0.5304
  • 10,000 $0.5187
  • 100,000 $0.5070
$0.5070 / $0.5772 Buy Now
DISTI # 755-RB085T-90NZC9
Mouser Electronics Schottky Diodes & Rectifiers RB085T-90NZ is low IR schottky barrier diode for switching power supply. RoHS: Compliant 881
  • 1 $0.8400
  • 10 $0.5440
  • 500 $0.4880
  • 1,000 $0.4870
  • 3,000 $0.4840
$0.4840 / $0.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube 0
Tube
  • 1,000 $0.5420
$0.5420 Buy Now
DISTI # 84343812
Verical Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Americas - 1000
  • 45 $0.7075
  • 52 $0.6013
  • 100 $0.5150
  • 200 $0.4875
  • 500 $0.4563
  • 1,000 $0.4288
$0.4288 / $0.7075 Buy Now
DISTI # 61281440
Verical Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220FN Tube RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2101 Americas - 820
  • 94 $0.9128
  • 100 $0.8720
  • 250 $0.8370
  • 500 $0.8068
$0.8068 / $0.9128 Buy Now
Quest Components   656
  • 1 $2.1360
  • 282 $0.9879
  • 608 $0.8811
$0.8811 / $2.1360 Buy Now
Ameya Holding Limited Diodes Rectifiers Single Min Qty: 1 50-Authorized Distributor
  • 1 $0.8923
  • 10 $0.8398
  • 25 $0.7873
  • 100 $0.7349
  • 250 $0.6824
  • 300 $0.6299
  • 500 $0.5774
  • 1,000 $0.5249
$0.5249 / $0.8923 Buy Now
DISTI # C1S625901687857
Chip1Stop Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Tube 1000
  • 5 $0.7000
  • 10 $0.5660
  • 50 $0.4810
  • 100 $0.4120
  • 200 $0.3900
  • 500 $0.3650
  • 1,000 $0.3430
$0.3430 / $0.7000 Buy Now
CHIPMALL.COM LIMITED SCHOTTKY BARRIER DIODE 820
  • 100 $0.8450
  • 500 $0.7599
$0.7599 / $0.8450 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 820
  • 1 $1.5900
  • 10 $0.8750
  • 50 $0.7870
  • 100 $0.6250
  • 500 $0.5620
  • 1,000 $0.5340
$0.5340 / $1.5900 Buy Now

CAD Models for RB085T-90NZC9 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB085T-90NZC9 by ROHM Semiconductor

RB085T-90NZC9
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
TO-220FN, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.83 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
90 V
Reverse Current-Max
150 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB085T-90NZC9
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN
    VS

Alternate Parts for RB085T-90NZC9

This table gives cross-reference parts and alternative options found for RB085T-90NZC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB085T-90NZC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB085T-90NZ Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor RB085T-90NZC9 vs RB085T-90NZ
Part Number Description Manufacturer Compare
SF10SC9 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd RB085T-90NZC9 vs SF10SC9
RB085T-90NZ Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor RB085T-90NZC9 vs RB085T-90NZ
D10SC9M-4000 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, ITO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd RB085T-90NZC9 vs D10SC9M-4000

Related Parts for RB085T-90NZC9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB085T-90NZC9 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB085T-90NZC9 by ROHM Semiconductor

  • Please alert me when RB085T-90NZC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB085T-90NZC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB085T-90NZC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB085T-90NZC9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB085T-90NZC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB085T-90NZC9 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: