RB080L-30TE25
ROHM Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, PMDS, 2 PIN

Overview of RB080L-30TE25 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RB080L-30TE25 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-RB080L-30TE25CT-ND
DigiKey DIODE SCHOTTKY 30V 5A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1500
In Stock
Buy Now
DISTI # 755-RB080L-30TE25
Mouser Electronics Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V5A RoHS: Compliant 2817
  • 1 $0.7100
  • 10 $0.5580
  • 100 $0.3630
  • 500 $0.2780
  • 1,500 $0.1940
  • 9,000 $0.1740
  • 24,000 $0.1660
$0.1660 / $0.7100 Buy Now
Bristol Electronics   944
RFQ
Quest Components SILICON, RECTIFIER DIODE 2383
  • 1 $0.8100
  • 124 $0.4050
  • 495 $0.3240
$0.3240 / $0.8100 Buy Now
Quest Components SILICON, RECTIFIER DIODE 755
  • 1 $0.9800
  • 14 $0.4410
  • 114 $0.2940
$0.2940 / $0.9800 Buy Now
Quest Components SILICON, RECTIFIER DIODE 62
  • 1 $0.3780
  • 14 $0.3150
$0.3150 / $0.3780 Buy Now
DISTI # RB080L-30TE25
TTI Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V5A RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 16500
In Stock
  • 1,500 $0.1870
  • 3,000 $0.1790
  • 7,500 $0.1740
  • 24,000 $0.1660
$0.1660 / $0.1870 Buy Now
DISTI # C1S625900681379
Chip1Stop Diode Schottky 30V 5A Automotive 2-Pin PMDS T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 114
  • 5 $0.0755
  • 50 $0.0629
  • 100 $0.0437
$0.0437 / $0.0755 Buy Now

CAD Models for RB080L-30TE25 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB080L-30TE25 by ROHM Semiconductor

RB080L-30TE25
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
17 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.51 V
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
150 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. RB080L-30TE25
    ROHM Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, PMDS, 2 PIN
    VS

Alternate Parts for RB080L-30TE25

This table gives cross-reference parts and alternative options found for RB080L-30TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB080L-30TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB080L-30TFTE25 Rectifier Diode, Schottky, 1 Element, 5A, 30V V(RRM), ROHM Semiconductor RB080L-30TE25 vs RB080L-30TFTE25
RB080L-30TF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, PMDS, 2 PIN ROHM Semiconductor RB080L-30TE25 vs RB080L-30TF
RB080L-30DDTE25 Rectifier Diode, ROHM Semiconductor RB080L-30TE25 vs RB080L-30DDTE25
Part Number Description Manufacturer Compare
RB080L-30TF Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, PMDS, 2 PIN ROHM Semiconductor RB080L-30TE25 vs RB080L-30TF
934061477115 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon Nexperia RB080L-30TE25 vs 934061477115
PMEG3050BEP Rectifier Diode Nexperia RB080L-30TE25 vs PMEG3050BEP
RB080L-30DDTE25 Rectifier Diode, ROHM Semiconductor RB080L-30TE25 vs RB080L-30DDTE25
PMEG3050BEP,115 PMEG3050BEP - 30 V, 5 A low VF Schottky barrier rectifier@en-us SOD 2-Pin Nexperia RB080L-30TE25 vs PMEG3050BEP,115

Related Parts for RB080L-30TE25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB080L-30TE25 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB080L-30TE25 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB080L-30TE25 would you like to use for your alert(s)?
  • Please alert me when RB080L-30TE25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB080L-30TE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB080L-30TE25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB080L-30TE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB080L-30TE25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB080L-30TE25 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: