Part Details for RB06FTS5110 by TA-I Technology Co Ltd
Overview of RB06FTS5110 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06FTS5110
RB06FTS5110 CAD Models
RB06FTS5110 Part Data Attributes
|
RB06FTS5110
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06FTS5110
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RB06FTS5110
This table gives cross-reference parts and alternative options found for RB06FTS5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06FTS5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5110FBPF4 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FTS5110 vs 9T06031A5110FBPF4 |
PRC0603TC50511R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | RB06FTS5110 vs PRC0603TC50511R+/-1% |
TNPW0603511RFHEA | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FTS5110 vs TNPW0603511RFHEA |
MCT06030C5110FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 511 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06FTS5110 vs MCT06030C5110FP500 |
TNPW0603511RFHTA | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FTS5110 vs TNPW0603511RFHTA |
TNPW0603511RFHEC | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FTS5110 vs TNPW0603511RFHEC |
239042475111L | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FTS5110 vs 239042475111L |
MCT06030C5110FPW00 | Fixed Resistor, Thin Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FTS5110 vs MCT06030C5110FPW00 |
PRC0603TTC50511R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 511ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | RB06FTS5110 vs PRC0603TTC50511R+/-1% |
MCT06030C5110FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 511 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06FTS5110 vs MCT06030C5110FPW00 |