Part Details for RB06FBS3322 by TA-I Technology Co Ltd
Overview of RB06FBS3322 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06FBS3322
RB06FBS3322 CAD Models
RB06FBS3322 Part Data Attributes
|
RB06FBS3322
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06FBS3322
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RB06FBS3322
This table gives cross-reference parts and alternative options found for RB06FBS3322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06FBS3322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE1333K2 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FBS3322 vs RT0603FRE1333K2 |
239040473323 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FBS3322 vs 239040473323 |
MCT06030C3322FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 33200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06FBS3322 vs MCT06030C3322FPW00 |
9T06031A3322FBPF4 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FBS3322 vs 9T06031A3322FBPF4 |
MCT0603HC3322FP5 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FBS3322 vs MCT0603HC3322FP5 |
RT0603FRE0733K2 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06FBS3322 vs RT0603FRE0733K2 |
MCT06030C3322FPW00 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FBS3322 vs MCT06030C3322FPW00 |
MCT0603HC3322FP100 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 33200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06FBS3322 vs MCT0603HC3322FP100 |
239042473323L | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06FBS3322 vs 239042473323L |
TNPW060333K2FHTA | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06FBS3322 vs TNPW060333K2FHTA |