Part Details for RB06FBS2611 by TA-I Technology Co Ltd
Overview of RB06FBS2611 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06FBS2611
RB06FBS2611 CAD Models
RB06FBS2611 Part Data Attributes
|
RB06FBS2611
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06FBS2611
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB06(F TOL,50PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RB06FBS2611
This table gives cross-reference parts and alternative options found for RB06FBS2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06FBS2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPS0603502K611%BXESCC4001/029 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RB06FBS2611 vs TNPS0603502K611%BXESCC4001/029 |
TNPW06032K61FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RB06FBS2611 vs TNPW06032K61FHEA |
MCT06030C2611FP500 | Vishay Intertechnologies | $0.0386 | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RB06FBS2611 vs MCT06030C2611FP500 |
PRC0603TC502.61K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | RB06FBS2611 vs PRC0603TC502.61K+/-1% |
RT0603FRE072K61 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RB06FBS2611 vs RT0603FRE072K61 |
MCT06030C2611FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2610 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RB06FBS2611 vs MCT06030C2611FPW00 |
239042472612L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RB06FBS2611 vs 239042472612L |
239040472612 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RB06FBS2611 vs 239040472612 |
RT0603FRE132K61 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2610ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RB06FBS2611 vs RT0603FRE132K61 |
PRC0603TTC502.61K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2610ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | RB06FBS2611 vs PRC0603TTC502.61K+/-1% |