RB06DTS8660
TA-I Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of RB06DTS8660 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RB06DTS8660 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB06DTS8660 by TA-I Technology Co Ltd

RB06DTS8660
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
866 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RB06DTS8660
    TA-I Technology Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for RB06DTS8660

This table gives cross-reference parts and alternative options found for RB06DTS8660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06DTS8660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A8660DBPF4 Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06DTS8660 vs 9T06031A8660DBPF4
M1150866R0.5%P5 Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies RB06DTS8660 vs M1150866R0.5%P5
RT0603DRE07866R Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DTS8660 vs RT0603DRE07866R
RT0603DCE866R Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RB06DTS8660 vs RT0603DCE866R
RTF168660B Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Dubilier RB06DTS8660 vs RTF168660B
9T06031A8660DBPF3 Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06DTS8660 vs 9T06031A8660DBPF3
RT0603DRE10866R Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DTS8660 vs RT0603DRE10866R
MCT06030C8660DP500 Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06DTS8660 vs MCT06030C8660DP500
MCT06030C8660DP500 RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 866 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag RB06DTS8660 vs MCT06030C8660DP500
RT0603DRE13866R Fixed Resistor, Thin Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DTS8660 vs RT0603DRE13866R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB06DTS8660 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB06DTS8660 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RB06DTS8660 would you like to use for your alert(s)?
  • Please alert me when RB06DTS8660 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB06DTS8660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB06DTS8660 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB06DTS8660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB06DTS8660.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB06DTS8660 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: