Part Details for RB06DTS2371 by TA-I Technology Co Ltd
Overview of RB06DTS2371 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06DTS2371
RB06DTS2371 CAD Models
RB06DTS2371 Part Data Attributes
|
RB06DTS2371
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06DTS2371
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RB06DTS2371
This table gives cross-reference parts and alternative options found for RB06DTS2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06DTS2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040462372 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RB06DTS2371 vs 239040462372 |
RT0603DCE2K37 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RB06DTS2371 vs RT0603DCE2K37 |
RT0603DRE132K37 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06DTS2371 vs RT0603DRE132K37 |
TNPW06032K37DHTC | RESISTOR, THIN FILM, 0.063 W, 0.5 %, 50 ppm, 2370 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | RB06DTS2371 vs TNPW06032K37DHTC |
MCT06030C2371DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 2370 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06DTS2371 vs MCT06030C2371DP500 |
9T06031A2371DBPF4 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06DTS2371 vs 9T06031A2371DBPF4 |
CMF06032K37+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RB06DTS2371 vs CMF06032K37+-0.5%TCR50 |
RTF162371B | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | RB06DTS2371 vs RTF162371B |
RT0603DRE072K37 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06DTS2371 vs RT0603DRE072K37 |
MCT06030C2371DPW00 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06DTS2371 vs MCT06030C2371DPW00 |