Part Details for RB06DTS1002 by TA-I Technology Co Ltd
Overview of RB06DTS1002 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06DTS1002
RB06DTS1002 CAD Models
RB06DTS1002 Part Data Attributes
|
RB06DTS1002
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06DTS1002
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RB06DTS1002
This table gives cross-reference parts and alternative options found for RB06DTS1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06DTS1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060310K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RB06DTS1002 vs CMF060310K+-0.5%TCR50 |
RTF16103B | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | RB06DTS1002 vs RTF16103B |
RT0603DRE0710K | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06DTS1002 vs RT0603DRE0710K |
9T06031A1002DBPF3 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RB06DTS1002 vs 9T06031A1002DBPF3 |
TNPW060310K0DHEA | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06DTS1002 vs TNPW060310K0DHEA |
RB06DBS1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB06DTS1002 vs RB06DBS1002 |
MCT06030C1002DP500 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RB06DTS1002 vs MCT06030C1002DP500 |
RT0603DRE1310K | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06DTS1002 vs RT0603DRE1310K |
RT0603DRE1010K0 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RB06DTS1002 vs RT0603DRE1010K0 |
RT0603DRE1310K0 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RB06DTS1002 vs RT0603DRE1310K0 |