Part Details for RB06DBP2462 by TA-I Technology Co Ltd
Overview of RB06DBP2462 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06DBP2462
RB06DBP2462 CAD Models
RB06DBP2462 Part Data Attributes
|
RB06DBP2462
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06DBP2462
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB06(25 ,B,C,D TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RB06DBP2462
This table gives cross-reference parts and alternative options found for RB06DBP2462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06DBP2462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06DTP2462 | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB06DBP2462 vs RB06DTP2462 |
9T06031A2462DAPF4 | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs 9T06031A2462DAPF4 |
9T06031A2462DAPF3 | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs 9T06031A2462DAPF3 |
RT0603DRD1024K6L | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs RT0603DRD1024K6L |
239062462463L | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs 239062462463L |
9T06031A2462DAPFT | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs 9T06031A2462DAPFT |
RT0603DRD0724K6L | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs RT0603DRD0724K6L |
RT0603DRD1324K6L | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06DBP2462 vs RT0603DRD1324K6L |
RTF162462B25PPM | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | RB06DBP2462 vs RTF162462B25PPM |
TNPW060324K60.5%T-9ET6E3 | Fixed Resistor, Thin Film, 0.1W, 24600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06DBP2462 vs TNPW060324K60.5%T-9ET6E3 |