RB06DBP1781
TA-I Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Overview of RB06DBP1781 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for RB06DBP1781 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB06DBP1781 by TA-I Technology Co Ltd

RB06DBP1781
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RB
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK CASSETTE
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1780 Ω
Resistor Type
FIXED RESISTOR
Series
RB06(D TOL,10/25PPM)
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RB06DBP1781
    TA-I Technology Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
    VS

Alternate Parts for RB06DBP1781

This table gives cross-reference parts and alternative options found for RB06DBP1781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06DBP1781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT06030D1781DP500 RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 1780 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag RB06DBP1781 vs MCT06030D1781DP500
RB06DTP1781 Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RB06DBP1781 vs RB06DTP1781
RT0603DRD101K78 Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DBP1781 vs RT0603DRD101K78
TNPW06031K78DEEA Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06DBP1781 vs TNPW06031K78DEEA
239060461782L Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DBP1781 vs 239060461782L
RT0603DRD131K78 Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DBP1781 vs RT0603DRD131K78
CMF06031K78+-0.5%TCR25 Fixed Resistor, Thin Film, 0.065W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh RB06DBP1781 vs CMF06031K78+-0.5%TCR25
RT0603DRD071K78 Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06DBP1781 vs RT0603DRD071K78
239060461782 Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RB06DBP1781 vs 239060461782
M1106030D1781DP500 Fixed Resistor, Thin Film, 0.063W, 1780ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies RB06DBP1781 vs M1106030D1781DP500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB06DBP1781 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB06DBP1781 by TA-I Technology Co Ltd

  • Please alert me when RB06DBP1781 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB06DBP1781 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB06DBP1781 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB06DBP1781 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB06DBP1781.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB06DBP1781 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: