RB06CBS82R5
TA-I Technology Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,

Overview of RB06CBS82R5 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RB06CBS82R5 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RB06CBS82R5 by TA-I Technology Co Ltd

RB06CBS82R5
TA-I Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk Cassette
Rated Power Dissipation (P)
0.1 W
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Series
RB06(BC TOL)
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. RB06CBS82R5
    TA-I Technology Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for RB06CBS82R5

This table gives cross-reference parts and alternative options found for RB06CBS82R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06CBS82R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A82R5CBPFT Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06CBS82R5 vs 9T06031A82R5CBPFT
239042458259L Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06CBS82R5 vs 239042458259L
RT0603CRE1382R5 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06CBS82R5 vs RT0603CRE1382R5
9T06031A82R5CBPF4 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06CBS82R5 vs 9T06031A82R5CBPF4
RB06CTS82R5 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, TA-I Technology Co Ltd RB06CBS82R5 vs RB06CTS82R5
RT0603CCE82R5 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 YAGEO Corporation RB06CBS82R5 vs RT0603CCE82R5
9T06031A82R5CBPF3 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation RB06CBS82R5 vs 9T06031A82R5CBPF3
CMF060382R5+-0.25%TCR50 Fixed Resistor, Thin Film, 0.065W, 82.5ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh RB06CBS82R5 vs CMF060382R5+-0.25%TCR50
RT0603CRE0782R5 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06CBS82R5 vs RT0603CRE0782R5
RT0603CRE1082R5 Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06CBS82R5 vs RT0603CRE1082R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB06CBS82R5 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB06CBS82R5 by TA-I Technology Co Ltd

  • Please alert me when RB06CBS82R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB06CBS82R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB06CBS82R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB06CBS82R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB06CBS82R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB06CBS82R5 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: