Part Details for RB06BTP7870 by TA-I Technology Co Ltd
Overview of RB06BTP7870 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06BTP7870
RB06BTP7870 CAD Models
RB06BTP7870 Part Data Attributes
|
RB06BTP7870
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06BTP7870
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RB06BTP7870
This table gives cross-reference parts and alternative options found for RB06BTP7870. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06BTP7870, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BBP7870 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB06BTP7870 vs RB06BBP7870 |
239060437871 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RB06BTP7870 vs 239060437871 |
TNPW0603787RBETA | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06BTP7870 vs TNPW0603787RBETA |
RT0603BRD10787R | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06BTP7870 vs RT0603BRD10787R |
TNPW0603787RBEEA | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06BTP7870 vs TNPW0603787RBEEA |
M1106030D7870BP500 | Fixed Resistor, Thin Film, 0.063W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RB06BTP7870 vs M1106030D7870BP500 |
RT0603BRD13787R | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06BTP7870 vs RT0603BRD13787R |
239060447871 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06BTP7870 vs 239060447871 |
TNPW0603787RBEEN | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06BTP7870 vs TNPW0603787RBEEN |
9T06031A7870BAPF4 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06BTP7870 vs 9T06031A7870BAPF4 |