Datasheets
RB06BTP1403 by: TA-I Technology Co Ltd

Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE

Part Details for RB06BTP1403 by TA-I Technology Co Ltd

Overview of RB06BTP1403 by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RB06BTP1403

RB06BTP1403 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RB06BTP1403 Part Data Attributes

RB06BTP1403 TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RB06BTP1403 TA-I Technology Co Ltd Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Package Description CHIP, LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 140000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for RB06BTP1403

This table gives cross-reference parts and alternative options found for RB06BTP1403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06BTP1403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239062441404L Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation RB06BTP1403 vs 239062441404L
CMF0603140K+-0.1%TCR25 Fixed Resistor, Thin Film, 0.065W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh RB06BTP1403 vs CMF0603140K+-0.1%TCR25
RT0603BRD10140K Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06BTP1403 vs RT0603BRD10140K
RT0603BRD07140K Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06BTP1403 vs RT0603BRD07140K
MCT06030D1403BPW00 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 140000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag RB06BTP1403 vs MCT06030D1403BPW00
TNPW0603140KBETA Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06BTP1403 vs TNPW0603140KBETA
TNPW0603140KBEEN Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06BTP1403 vs TNPW0603140KBEEN
MCT0603-250.1%P1140K Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06BTP1403 vs MCT0603-250.1%P1140K
TNPW0603140KBECN Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RB06BTP1403 vs TNPW0603140KBECN
RT0603BRD13140K Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RB06BTP1403 vs RT0603BRD13140K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB06BTP1403 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB06BTP1403 by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RB06BTP1403 would you like to use for your alert(s)?
  • Please alert me when RB06BTP1403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB06BTP1403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB06BTP1403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB06BTP1403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB06BTP1403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB06BTP1403 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: