Part Details for RB06BBP60R4 by TA-I Technology Co Ltd
Overview of RB06BBP60R4 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06BBP60R4
RB06BBP60R4 CAD Models
RB06BBP60R4 Part Data Attributes
|
RB06BBP60R4
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06BBP60R4
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RB06BBP60R4
This table gives cross-reference parts and alternative options found for RB06BBP60R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06BBP60R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTP60R4 | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB06BBP60R4 vs RB06BTP60R4 |
TNPW060360R4BETA | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06BBP60R4 vs TNPW060360R4BETA |
TNPW060360R4BEEN | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06BBP60R4 vs TNPW060360R4BEEN |
239060446049 | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06BBP60R4 vs 239060446049 |
RT0603BRD1060R4 | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06BBP60R4 vs RT0603BRD1060R4 |
RT0603BRD0760R4 | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB06BBP60R4 vs RT0603BRD0760R4 |
MCT0603-250.1%P160R4 | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RB06BBP60R4 vs MCT0603-250.1%P160R4 |
9T06031A60R4BAPF4 | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06BBP60R4 vs 9T06031A60R4BAPF4 |
TNPW060360R4BECN | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RB06BBP60R4 vs TNPW060360R4BECN |
239062446049L | Fixed Resistor, Thin Film, 0.1W, 60.4ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RB06BBP60R4 vs 239062446049L |