Part Details for RB06BBP2433 by TA-I Technology Co Ltd
Overview of RB06BBP2433 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB06BBP2433
RB06BBP2433 CAD Models
RB06BBP2433 Part Data Attributes
|
RB06BBP2433
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB06BBP2433
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RB06BBP2433
This table gives cross-reference parts and alternative options found for RB06BBP2433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB06BBP2433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A2433BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RB06BBP2433 vs 9T06031A2433BAPF3 |
RB06BTP2433 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RB06BBP2433 vs RB06BTP2433 |
239060442434 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RB06BBP2433 vs 239060442434 |
9T06031A2433BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RB06BBP2433 vs 9T06031A2433BAPF4 |
TNPW0603243KBEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RB06BBP2433 vs TNPW0603243KBEEN |
239060432434 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RB06BBP2433 vs 239060432434 |
239062442434L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RB06BBP2433 vs 239062442434L |
CMF0603243K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RB06BBP2433 vs CMF0603243K+-0.1%TCR25 |
RT0603BRD07243K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RB06BBP2433 vs RT0603BRD07243K |
RT0603BRD13243K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RB06BBP2433 vs RT0603BRD13243K |