RB068LAM-40TFTR
ROHM Semiconductor
Description: Rectifier Diode,

Overview of RB068LAM-40TFTR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RB068LAM-40TFTR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH1905
Newark Schottky Rect, Single, 40V, 2A, Sod-128 Rohs Compliant: Yes |Rohm RB068LAM-40TFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3000
  • 1 $0.4890
  • 10 $0.3830
  • 25 $0.3320
  • 50 $0.2800
  • 100 $0.2290
  • 250 $0.2200
  • 500 $0.2120
  • 1,000 $0.1450
$0.1450 / $0.4890 Buy Now
DISTI # RB068LAM-40TFCT-ND
DigiKey DIODE SCHOTTKY 40V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2786
In Stock
  • 1 $0.6200
  • 10 $0.3810
  • 100 $0.2437
  • 500 $0.1843
  • 1,000 $0.1651
  • 3,000 $0.1393
  • 6,000 $0.1271
  • 9,000 $0.1208
  • 15,000 $0.1138
  • 21,000 $0.1097
  • 30,000 $0.1056
  • 75,000 $0.1013
$0.1013 / $0.6200 Buy Now
DISTI # RB068LAM-40TFTR
Avnet Americas Diode Schottky 40V 2A 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: RB068LAM-40TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1183
  • 6,000 $0.1150
  • 12,000 $0.1118
  • 18,000 $0.1085
  • 24,000 $0.1053
  • 30,000 $0.1037
$0.1037 / $0.1183 Buy Now
DISTI # 755-RB068LAM-40TFTR
Mouser Electronics Schottky Diodes & Rectifiers 40V VR 2A 0.69V VF PMDTM, SOD-128 RoHS: Compliant 1815
  • 1 $0.5400
  • 10 $0.3740
  • 100 $0.2320
  • 500 $0.1850
  • 1,000 $0.1520
  • 3,000 $0.1010
$0.1010 / $0.5400 Buy Now
Future Electronics Super Low IsubR/sub, 40V, 2A, SOD-128, Schottky Barrier Diode for Automotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.1050
  • 6,000 $0.1030
  • 9,000 $0.1010
  • 12,000 $0.0998
  • 15,000 $0.0962
$0.0962 / $0.1050 Buy Now
Quest Components   2312
  • 1 $0.6750
  • 149 $0.3375
  • 594 $0.2700
$0.2700 / $0.6750 Buy Now
DISTI # RB068LAM-40TFTR
TME Diode: Schottky rectifying, SMD, 40V, 2A, SOD128, reel,tape Min Qty: 1 0
  • 1 $0.4560
  • 5 $0.3110
  • 10 $0.2570
  • 50 $0.1730
  • 100 $0.1480
  • 500 $0.1130
  • 1,000 $0.1030
  • 3,000 $0.1010
$0.1010 / $0.4560 RFQ
Ameya Holding Limited AUTOMOTIVE SCHOTTKY BARRIER DIOD Min Qty: 1 100-Authorized Distributor
  • 1 $0.4100
  • 10 $0.3110
  • 100 $0.1680
  • 1,000 $0.1260
  • 3,000 $0.1090
$0.1090 / $0.4100 Buy Now
DISTI # RB068LAM-40TFTR
Avnet Silica Diode Schottky 40V 2A 2-Pin SOD-128 Emboss T/R (Alt: RB068LAM-40TFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RB068LAM-40TFTR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RB068LAM-40TFTR by ROHM Semiconductor

RB068LAM-40TFTR
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.69 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RB068LAM-40TFTR
    ROHM Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for RB068LAM-40TFTR

This table gives cross-reference parts and alternative options found for RB068LAM-40TFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB068LAM-40TFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB068L-40DDTE25 Rectifier Diode, ROHM Semiconductor RB068LAM-40TFTR vs RB068L-40DDTE25
FSS24WHE3TRTB Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, Fagor Electrónica RB068LAM-40TFTR vs FSS24WHE3TRTB
SS24LHRQG Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor RB068LAM-40TFTR vs SS24LHRQG
SL24-M Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd RB068LAM-40TFTR vs SL24-M
SSL24F-W Rectifier Diode, Rectron Semiconductor RB068LAM-40TFTR vs SSL24F-W
DS24W-T Rectifier Diode, Rectron Semiconductor RB068LAM-40TFTR vs DS24W-T
FM240-MS Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd RB068LAM-40TFTR vs FM240-MS
SK24A Rectifier Diode, Surge Components Inc RB068LAM-40TFTR vs SK24A
FM240-MS-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN Formosa Microsemi Co Ltd RB068LAM-40TFTR vs FM240-MS-H
SS24L Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HY Electronic Corp RB068LAM-40TFTR vs SS24L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RB068LAM-40TFTR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RB068LAM-40TFTR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RB068LAM-40TFTR would you like to use for your alert(s)?
  • Please alert me when RB068LAM-40TFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RB068LAM-40TFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RB068LAM-40TFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RB068LAM-40TFTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RB068LAM-40TFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RB068LAM-40TFTR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: