-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1900
|
Newark | Schottky Rectifier, 40V, 2A, Sod-128 Rohs Compliant: Yes |Rohm RB060LAM-40TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2762 |
|
$0.1440 / $0.4060 | Buy Now |
DISTI #
RB060LAM-40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44746 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
RB060LAM-40TR
|
Avnet Americas | Schottky Barrier Diode 40V 80A 2-Pin Embossed Tape - Tape and Reel (Alt: RB060LAM-40TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0870 / $0.0993 | Buy Now |
DISTI #
755-RB060LAM-40TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Vr 0.1mA IR Schottky Br Diode RoHS: Compliant | 22604 |
|
$0.0850 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0945 | Buy Now |
DISTI #
66387970
|
Verical | Rectifier Diode Schottky Si 40V 2A 2-Pin PMDT-M T/R Min Qty: 173 Package Multiple: 1 Date Code: 2252 | Americas - 5539 |
|
$0.1375 / $0.1825 | Buy Now |
DISTI #
71260747
|
Verical | Rectifier Diode Schottky Si 40V 2A 2-Pin PMDT-M T/R Min Qty: 187 Package Multiple: 1 Date Code: 2301 | Americas - 4050 |
|
$0.3801 / $0.4376 | Buy Now |
|
Quest Components | 3304 |
|
$0.2608 / $0.7450 | Buy Now | |
DISTI #
RB060LAM-40TR
|
TTI | Schottky Diodes & Rectifiers 40V Vr 0.1mA IR Schottky Br Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0980 | Buy Now |
DISTI #
RB060LAM-40TR
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SOD128, reel,tape Min Qty: 5 | 0 |
|
$0.1250 / $0.1780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RB060LAM-40TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RB060LAM-40TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RB060LAM-40TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB060LAM-40TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB240G-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RB060LAM-40TR vs SB240G-CA2S-R |
SD862-04 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Fuji Electric Co Ltd | RB060LAM-40TR vs SD862-04 |
SB240L-CA2S-R | Rectifier Diode, | Unisonic Technologies Co Ltd | RB060LAM-40TR vs SB240L-CA2S-R |
SB240G-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | RB060LAM-40TR vs SB240G-CA2-R |
SB240L-CA2-R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | RB060LAM-40TR vs SB240L-CA2-R |
RBS2LAM40CTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDTM, 2 PIN | ROHM Semiconductor | RB060LAM-40TR vs RBS2LAM40CTR |
SL24UPL-TP | Rectifier Diode, | Micro Commercial Components | RB060LAM-40TR vs SL24UPL-TP |
FS24N | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | RB060LAM-40TR vs FS24N |