Part Details for RB04FTS1051 by TA-I Technology Co Ltd
Overview of RB04FTS1051 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB04FTS1051
RB04FTS1051 CAD Models
RB04FTS1051 Part Data Attributes
|
RB04FTS1051
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB04FTS1051
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RB04FTS1051
This table gives cross-reference parts and alternative options found for RB04FTS1051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB04FTS1051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRE131K05 | Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04FTS1051 vs RT0402FRE131K05 |
9T04021A1051FBHFT | Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FTS1051 vs 9T04021A1051FBHFT |
RT0402FRE071K05 | Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04FTS1051 vs RT0402FRE071K05 |
RTF041051F | Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Dubilier | RB04FTS1051 vs RTF041051F |
9T04021A1051FBHF3 | Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RB04FTS1051 vs 9T04021A1051FBHF3 |
RB04FBS1051 | Fixed Resistor, Thin Film, 0.0625W, 1050ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB04FTS1051 vs RB04FBS1051 |
9T04021A1051FBPF5 | Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FTS1051 vs 9T04021A1051FBPF5 |
9T04021A1051FBAF4 | Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FTS1051 vs 9T04021A1051FBAF4 |
9T04021A1051FBHF7 | Fixed Resistor, Thin Film, 0.063W, 1050ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FTS1051 vs 9T04021A1051FBHF7 |