Part Details for RB04FBS51R0 by TA-I Technology Co Ltd
Overview of RB04FBS51R0 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB04FBS51R0
RB04FBS51R0 CAD Models
RB04FBS51R0 Part Data Attributes
|
RB04FBS51R0
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB04FBS51R0
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk Cassette | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB04(F TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RB04FBS51R0
This table gives cross-reference parts and alternative options found for RB04FBS51R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB04FBS51R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A51R0FBPF6 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBPF6 |
9T04021A51R0FBAFP | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBAFP |
9T04021A51R0FBAF7 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBAF7 |
9T04021A51R0FBHF7 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBHF7 |
9T04021A51R0FBHF5 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBHF5 |
9T04021A51R0FBAF4 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBAF4 |
9T04021A51R0FBHFP | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBHFP |
9T04021A51R0FBHF6 | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBHF6 |
RTF04510F | Fixed Resistor, Thin Film, 0.0625W, 51ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Dubilier | RB04FBS51R0 vs RTF04510F |
9T04021A51R0FBAFT | Fixed Resistor, Thin Film, 0.063W, 51ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS51R0 vs 9T04021A51R0FBAFT |