Part Details for RB04FBS1650 by TA-I Technology Co Ltd
Overview of RB04FBS1650 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB04FBS1650
RB04FBS1650 CAD Models
RB04FBS1650 Part Data Attributes
|
RB04FBS1650
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB04FBS1650
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB04(F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RB04FBS1650
This table gives cross-reference parts and alternative options found for RB04FBS1650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB04FBS1650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T04021A1650FBAF6 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBAF6 |
9T04021A1650FBAFT | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBAFT |
RTF041650F | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | Dubilier | RB04FBS1650 vs RTF041650F |
9T04021A1650FBAF5 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBAF5 |
RT0402FRE07165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04FBS1650 vs RT0402FRE07165R |
9T04021A1650FBAFP | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBAFP |
9T04021A1650FBAF4 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBAF4 |
9T04021A1650FBHF3 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBHF3 |
RT0402FRE13165R | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04FBS1650 vs RT0402FRE13165R |
9T04021A1650FBPF6 | Fixed Resistor, Thin Film, 0.063W, 165ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RB04FBS1650 vs 9T04021A1650FBPF6 |