Part Details for RB04DBP16R5 by TA-I Technology Co Ltd
Overview of RB04DBP16R5 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RB04DBP16R5
RB04DBP16R5 CAD Models
RB04DBP16R5 Part Data Attributes
|
RB04DBP16R5
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RB04DBP16R5
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RB04(BCD TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RB04DBP16R5
This table gives cross-reference parts and alternative options found for RB04DBP16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RB04DBP16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD1316R5 | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04DBP16R5 vs RT0402DRD1316R5 |
RTF0416R5B25PPM | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Dubilier | RB04DBP16R5 vs RTF0416R5B25PPM |
RB04DTP16R5 | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RB04DBP16R5 vs RB04DTP16R5 |
RT0402DRD0716R5 | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04DBP16R5 vs RT0402DRD0716R5 |
RT0402DRD1016R5 | Fixed Resistor, Thin Film, 0.0625W, 16.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RB04DBP16R5 vs RT0402DRD1016R5 |