Part Details for RAX23 by Thomas & Betts
Overview of RAX23 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Medical Imaging
Price & Stock for RAX23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7255
|
Newark | Insnyl Ring Term 26-24 No2 Yello |Abb Thomas & Betts RAX23 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6000 |
|
$0.4110 / $0.4420 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 24-26AWG Copper Yellow 16.76mm Electro Tin Bulk RoHS: Compliant |
684 Partner Stock |
|
$1.2800 / $2.7900 | Buy Now |
DISTI #
RAX23
|
IBS Electronics | RAX23 - Thomas and Betts Catamount SK RAX23 INS NYL RING TERM, 26-24, Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.3080 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 24-26AWG Copper Yellow 16.76mm Electro Tin Bulk RoHS: Compliant |
684 Partner Stock |
|
$1.2800 / $2.7900 | Buy Now |
Part Details for RAX23
RAX23 CAD Models
RAX23 Part Data Attributes
|
RAX23
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RAX23
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 24 AWG |