RAVS324DFT25K5
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25500ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT

Overview of RAVS324DFT25K5 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RAVS324DFT25K5 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAVS324DFT25K5 by SEI Stackpole Electronics Inc

RAVS324DFT25K5
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.125 W
First Element Resistance
25500 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR
Rated Temperature
70 °C
Resistance
25500 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
25500 Ω
Size Code
1220
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RAVS324DFT25K5
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25500ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RAVS324DFT25K5

This table gives cross-reference parts and alternative options found for RAVS324DFT25K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVS324DFT25K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC324-FK-0725K5 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25500ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2012 YAGEO Corporation RAVS324DFT25K5 vs YC324-FK-0725K5
YC324-FK-0725K5L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2013, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RAVS324DFT25K5 vs YC324-FK-0725K5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAVS324DFT25K5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAVS324DFT25K5 by SEI Stackpole Electronics Inc

  • Please alert me when RAVS324DFT25K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAVS324DFT25K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAVS324DFT25K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAVS324DFT25K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAVS324DFT25K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAVS324DFT25K5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: