Datasheets
RAVS162DFT280R by: SEI Stackpole Electronics Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 280ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP

Part Details for RAVS162DFT280R by SEI Stackpole Electronics Inc

Overview of RAVS162DFT280R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RAVS162DFT280R

RAVS162DFT280R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RAVS162DFT280R Part Data Attributes

RAVS162DFT280R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RAVS162DFT280R SEI Stackpole Electronics Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 280ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 280 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1.6 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Temperature 70 °C
Resistance 280 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 280 Ω
Size Code 0606
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAVS162DFT280R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAVS162DFT280R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAVS162DFT280R would you like to use for your alert(s)?
  • Please alert me when RAVS162DFT280R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAVS162DFT280R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAVS162DFT280R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAVS162DFT280R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAVS162DFT280R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAVS162DFT280R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: