Part Details for RAVS102DJT39K0 by SEI Stackpole Electronics Inc
Overview of RAVS102DJT39K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RAVS102DJT39K0
RAVS102DJT39K0 CAD Models
RAVS102DJT39K0 Part Data Attributes
|
RAVS102DJT39K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVS102DJT39K0
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 39000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 39000 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAVS102DJT39K0
This table gives cross-reference parts and alternative options found for RAVS102DJT39K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVS102DJT39K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E2KLBK393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KLBK393J |
CN1E2KLTDD393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KLTDD393J |
CN1E2KRTTDD393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KRTTDD393J |
CN1E2KTTDD393J | Array/Network Resistor, Isolated, 0.063W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KTTDD393J |
CN1E2KRTTDD393J | RES NET,THICK FILM,39K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0404 CASE | KOA Corporation | RAVS102DJT39K0 vs CN1E2KRTTDD393J |
CN1E2KRTTD393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KRTTD393J |
CN1E2KTTP393J | Array/Network Resistor, Isolated, 0.063W, 39000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KTTP393J |
CN1E2KLTD393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KLTD393J |
CN1E2KRTBK393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KRTBK393J |
CN1E2KLTP393J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | KOA Speer Electronics Inc | RAVS102DJT39K0 vs CN1E2KLTP393J |