-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC2331
|
Newark | Res Thkflm Ary 1206 100 Ohm 5% 1/4W 200Ppm/ C Isol 8Pin Cnv Rohs Compliant: Yes |Stackpole Electronics RAVF164DJT100R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
RAVF164DJT100RCT-ND
|
DigiKey | RES ARRAY 4 RES 100 OHM 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39902 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
RAVF164DJT100R
|
Avnet Americas | Res Thick Film Array 100 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R - Tape and Reel (Alt: RAVF164DJT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0042 | Buy Now |
DISTI #
708-RAVF164DJT100R
|
Mouser Electronics | Resistor Networks & Arrays 100Ohms 0603x4 0.1W 5% Convex Term AEC-Q200 RoHS: Compliant | 4920 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07137674
|
Arrow Electronics | Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2411 | Americas - 5000 |
|
$0.0037 / $0.0050 | Buy Now |
DISTI #
V72:2272_07137674
|
Arrow Electronics | Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2151 Container: Cut Strips | Americas - 3 |
|
$0.0051 | Buy Now |
|
Future Electronics | RAVF Series 0.063 W 100 Ohms ±5% 50 V Concave Termination Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0044 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
83682750
|
Verical | Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2411 | Americas - 5000 |
|
$0.0037 / $0.0050 | Buy Now |
|
NAC | RESISTOR ARRAY, 100 ohm, 5%, 0603x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0100 / $0.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAVF164DJT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF164DJT100R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |