RAVF104DJT100R
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT

Overview of RAVF104DJT100R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RAVF104DJT100R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RAVF104DJT100RCT-ND
DigiKey RES ARRAY 4 RES 100 OHM 0804 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9900
In Stock
  • 1 $0.1000
  • 10 $0.0370
  • 25 $0.0292
  • 50 $0.0244
  • 100 $0.0206
  • 250 $0.0166
  • 500 $0.0142
  • 1,000 $0.0122
  • 5,000 $0.0087
  • 10,000 $0.0076
  • 20,000 $0.0066
  • 30,000 $0.0062
  • 50,000 $0.0056
  • 70,000 $0.0053
  • 100,000 $0.0050
  • 250,000 $0.0050
$0.0050 / $0.1000 Buy Now
DISTI # RAVF104DJT100R
Avnet Americas Res Thick Film Array 100 Ohm 5% 1/4W ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R - Tape and Reel (Alt: RAVF104DJT100R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 20000 Factory Stock
  • 10,000 $0.0070
  • 20,000 $0.0069
  • 40,000 $0.0068
  • 60,000 $0.0067
  • 80,000 $0.0066
  • 100,000 $0.0065
  • 1,000,000 $0.0064
$0.0064 / $0.0070 Buy Now
DISTI # 708-RAVF104DJT100R
Mouser Electronics Resistor Networks & Arrays RES ARRAY, 100 ohm, 5%, 0402x4, CONVEX RoHS: Compliant 0
  • 10,000 $0.0060
  • 20,000 $0.0050
$0.0050 / $0.0060 Order Now
Future Electronics RAVF Series 0.063 W 100 Ohms ±5% 25 V Concave Termination Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 10,000 $0.0070
  • 30,000 $0.0068
  • 50,000 $0.0067
  • 150,000 $0.0065
  • 250,000 $0.0063
$0.0063 / $0.0070 Buy Now
Onlinecomponents.com   RoHS: Compliant 20000 Factory Stock
  • 10,000 $0.0071
  • 20,000 $0.0067
  • 40,000 $0.0063
  • 80,000 $0.0061
$0.0061 / $0.0071 Buy Now
DISTI # 27463333
Verical Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Americas - 20000
  • 10,000 $0.0291
$0.0291 Buy Now
NAC RESISTOR ARRAY, 100 ohm, 5%, 0402x4, CONVEX - Chip Resistor Array - Convex Termination RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.0170
  • 50,000 $0.0150
  • 250,000 $0.0130
$0.0130 / $0.0170 Buy Now
DISTI # RAVF104DJT100R
Avnet Asia Res Thick Film Array 100 Ohm 5% 1/4W ?200ppm/?C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R (Alt: RAVF104DJT100R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ
Master Electronics   RoHS: Compliant 20000 Factory Stock
  • 10,000 $0.0071
  • 20,000 $0.0067
  • 40,000 $0.0063
  • 80,000 $0.0061
$0.0061 / $0.0071 Buy Now

CAD Models for RAVF104DJT100R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RAVF104DJT100R by SEI Stackpole Electronics Inc

RAVF104DJT100R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0804
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
100 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
100 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RAVF104DJT100R
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RAVF104DJT100R

This table gives cross-reference parts and alternative options found for RAVF104DJT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104DJT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC124-JR-10100RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT YAGEO Corporation RAVF104DJT100R vs YC124-JR-10100RL
YC124-JR-07100RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT YAGEO Corporation RAVF104DJT100R vs YC124-JR-07100RL
741X083101JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation RAVF104DJT100R vs 741X083101JP

Related Parts for RAVF104DJT100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAVF104DJT100R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAVF104DJT100R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RAVF104DJT100R would you like to use for your alert(s)?
  • Please alert me when RAVF104DJT100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RAVF104DJT100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAVF104DJT100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RAVF104DJT100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAVF104DJT100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAVF104DJT100R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: