Part Details for RAVF104D2205%R by SEI Stackpole Electronics Inc
Results Overview of RAVF104D2205%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RAVF104D2205%R Information
RAVF104D2205%R by SEI Stackpole Electronics Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RAVF104D2205%R
RAVF104D2205%R CAD Models
RAVF104D2205%R Part Data Attributes
|
RAVF104D2205%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RAVF104D2205%R
SEI Stackpole Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAVF104D2205%R
This table gives cross-reference parts and alternative options found for RAVF104D2205%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF104D2205%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC124-JR-10220R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | RAVF104D2205%R vs YC124-JR-10220R |
RAVS104DJT220R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | RAVF104D2205%R vs RAVS104DJT220R |
RTA02-4D221JP2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAVF104D2205%R vs RTA02-4D221JP2 |
RTA02-4D221JP4 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RAVF104D2205%R vs RTA02-4D221JP4 |
CN1E4TBK221J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | RAVF104D2205%R vs CN1E4TBK221J |