RAVF102D2K5%R
SEI Stackpole Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT

Overview of RAVF102D2K5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RAVF102D2K5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RAVF102D2K5%R by SEI Stackpole Electronics Inc

RAVF102D2K5%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Element Power Dissipation
0.063 W
First Element Resistance
2000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RAVF102D2K5%R
    SEI Stackpole Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RAVF102D2K5%R

This table gives cross-reference parts and alternative options found for RAVF102D2K5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAVF102D2K5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACN1E2GTP4J202LF Array/Network Resistor, 0.125W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd RAVF102D2K5%R vs ACN1E2GTP4J202LF
ACN1E2GTP0J202LF Array/Network Resistor, 0.125W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd RAVF102D2K5%R vs ACN1E2GTP0J202LF
TSN2EJ202 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group RAVF102D2K5%R vs TSN2EJ202
TSN2EJ202V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group RAVF102D2K5%R vs TSN2EJ202V
ACN1E2GTP2J202LF Array/Network Resistor, 0.125W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd RAVF102D2K5%R vs ACN1E2GTP2J202LF
RAV102D2K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc RAVF102D2K5%R vs RAV102D2K5%R
Part Number Description Manufacturer Compare
ACN1E2GTP4J202LF Array/Network Resistor, 0.125W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd RAVF102D2K5%R vs ACN1E2GTP4J202LF
ACN1E2GTP2J202LF Array/Network Resistor, 0.125W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 AOI Electronics Co Ltd RAVF102D2K5%R vs ACN1E2GTP2J202LF
TSN2EJ202V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group RAVF102D2K5%R vs TSN2EJ202V
RAV102D2K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP SEI Stackpole Electronics Inc RAVF102D2K5%R vs RAV102D2K5%R
TSN2EJ202 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group RAVF102D2K5%R vs TSN2EJ202

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RAVF102D2K5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RAVF102D2K5%R by SEI Stackpole Electronics Inc

  • Please alert me when RAVF102D2K5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RAVF102D2K5%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RAVF102D2K5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RAVF102D2K5%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RAVF102D2K5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RAVF102D2K5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: