Part Details for RAT1010X-3DB-C-T-LF by Thin Film Technology Corp (TFT)
Overview of RAT1010X-3DB-C-T-LF by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB1.5W-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part Details for RAT1010X-3DB-C-T-LF
RAT1010X-3DB-C-T-LF CAD Models
RAT1010X-3DB-C-T-LF Part Data Attributes
|
RAT1010X-3DB-C-T-LF
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RAT1010X-3DB-C-T-LF
Thin Film Technology Corp (TFT)
Fixed Attenuator, 0MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR-Max | 1.3 |