Part Details for RASSM10PS by Switchcraft Conxall
Overview of RASSM10PS by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RASSM10PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2052
|
Newark | Connector, Power Entry, Jack, 10A, 24Vdc, Gender:Jack, Current Rating:11A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Voltage Rating:24V Rohs Compliant: Yes |Switchcraft/conxall RASSM10PS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1922-ND
|
DigiKey | CONN PWR JACK 2X5.5MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
890 In Stock |
|
$4.3500 / $7.7300 | Buy Now |
DISTI #
502-RASSM10PS
|
Mouser Electronics | DC Power Connectors 11A SMT JK TIN W/P S RoHS: Compliant | 67 |
|
$4.3500 / $7.2700 | Buy Now |
DISTI #
70931644
|
RS | Connector, Power, DC, 11A SMT JK TIN W/P S | Switchcraft RASSM10PS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 / $7.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $7.0400 | Buy Now |
DISTI #
000000000003895291
|
Sager | DC Power Connectors 11A SMT JK TIN W/P S Min Qty: 1 | 0 |
|
$5.0300 / $6.1000 | Buy Now |
DISTI #
RASSM10PS
|
Avnet Abacus | Conn Power RCP 2 POS Solder RA SMD 2 Terminal Single Port (Alt: RASSM10PS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RASSM10PS
RASSM10PS CAD Models
RASSM10PS Part Data Attributes
|
RASSM10PS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RASSM10PS
Switchcraft Conxall
Circular DC Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.43 inch | |
Body Depth | 0.95 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 11 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |