Part Details for RASL4700M25TR18X41 by IBS Electronics Inc
Overview of RASL4700M25TR18X41 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RASL4700M25TR18X41
RASL4700M25TR18X41 CAD Models
RASL4700M25TR18X41 Part Data Attributes
|
RASL4700M25TR18X41
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RASL4700M25TR18X41
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | RASL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RASL4700M25TR18X41
This table gives cross-reference parts and alternative options found for RASL4700M25TR18X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RASL4700M25TR18X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW4700M25TR18X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RASL4700M25TR18X41 vs UTW4700M25TR18X41 |
RASL4700M25TR218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | RASL4700M25TR18X41 vs RASL4700M25TR218X41 |
UTW4700M25TR218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RASL4700M25TR18X41 vs UTW4700M25TR218X41 |
UTW4700M25TB118X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RASL4700M25TR18X41 vs UTW4700M25TB118X41 |
UTW4700M25TB218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RASL4700M25TR18X41 vs UTW4700M25TB218X41 |
RASL4700M25TB118X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | RASL4700M25TR18X41 vs RASL4700M25TB118X41 |
UTW4700M25TR118X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RASL4700M25TR18X41 vs UTW4700M25TR118X41 |
RASL4700M25TB218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | RASL4700M25TR18X41 vs RASL4700M25TB218X41 |
UTW4700M25TR2618X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | RASL4700M25TR18X41 vs UTW4700M25TR2618X41 |
RASL4700M25CF218X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | IBS Electronics Inc | RASL4700M25TR18X41 vs RASL4700M25CF218X41 |